
The MIC5370-PKYMT-TR is a dual linear voltage regulator from Microchip. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 5.5V, with a dropout voltage of 155mV. The device can supply a maximum output current of 150mA per regulator. It is RoHS compliant and suitable for surface mount applications. The MIC5370-PKYMT-TR is packaged in a 6-pin MLP package and is available in quantities of 5000 units per reel. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5370-PKYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5370-PKYMT-TR technical specifications.
| Dropout Voltage | 155mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5370-PKYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
