The MIC5370-SMYMT-TR is a dual linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 150mA. It operates over an input voltage range of 2.5V to 5.5V and has a maximum junction temperature of 125°C. The device is available in a 1.60 x 1.60 mm, 6-pin MLF package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5370-SMYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5370-SMYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5370-SMYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.