
The MIC5370-SPYMT-TR is a dual linear voltage regulator IC with a dropout voltage of 155mV. It can supply a maximum output current of 150mA per channel and has a minimum output voltage of 3V. The device is RoHS compliant and is available in a surface mount package. Operating temperature range is from -40°C to 125°C. The MIC5370-SPYMT-TR is packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5370-SPYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5370-SPYMT-TR technical specifications.
| Dropout Voltage | 155mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5370-SPYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
