
The MIC5371-G4YMT-TR is a dual linear voltage regulator IC with a dropout voltage of 155mV and a maximum output current of 150mA. It operates from an input voltage range of 2.5V to 5.5V and provides a fixed output voltage of 1.2V. The device is suitable for surface mount applications and is available in a tape and reel packaging. The MIC5371-G4YMT-TR is RoHS compliant and has a power supply rejection ratio of 60dB. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 45uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5371-G4YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5371-G4YMT-TR technical specifications.
| Dropout Voltage | 155mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5371-G4YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
