The MIC5371-MMYMT-TR is a dual linear voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.31V. The device is packaged in a 1.60 X 1.60 MM, GREEN, MLF-6 package and is suitable for use in a variety of applications. The input voltage range is from 2.5V to 5.5V, making it suitable for use with a range of power sources. The device is manufactured by Microchip and is compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5371-MMYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5371-MMYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5371-MMYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.