Quad output fixed positive LDO regulator with a 2.8V nominal output voltage and a maximum output current of 0.2A per channel. Features a wide input voltage range from 1.7V to 5.5V, with a maximum dropout voltage of 0.45V at 275mV nominal. Operates across a temperature range of -40°C to 125°C. Housed in a 16-terminal S-XQCC-N16 package with dimensions of 2.5mm x 2.5mm. Offers a voltage tolerance of 5% and excellent line and load regulation.
Microchip MIC5374-MG44YMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.03132 |
| Load Regulation-Max | 0.028 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5374-MG44YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.