The MIC5377YMT is an 8-channel linear voltage regulator from Microchip. It features a dropout voltage of up to 0.2V and operates within a temperature range of -40°C to 125°C. The device is packaged in a 1.20mm x 1.20mm MLF-8 package with a green color. It is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5377YMT technical specifications.
| Number of Terminals | 8 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.