The MIC5380-2.7/2.7YFT is a dual output low dropout (LDO) voltage regulator from Microchip. It has a maximum input voltage of 5.5V and a minimum input voltage of 3.7V. The device can supply up to 150mA of current per output and has a maximum dropout voltage of 0.31V. The operating temperature range is from -40°C to 125°C. The regulator is packaged in a 1mm x 1mm, green, TMLF-6 package.
Microchip MIC5380-2.7/2.7YFT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5380-2.7/2.7YFT to view detailed technical specifications.
No datasheet is available for this part.