The MIC5380-M4YFT-TR is a dual linear voltage regulator with a minimum output voltage of 1.2V and a maximum output current of 150mA. It operates over a wide input voltage range of 2.5V to 5.5V and has a dropout voltage of 155mV. The device is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is also lead free and compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5380-M4YFT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5380-M4YFT-TR technical specifications.
| Dropout Voltage | 155mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5380-M4YFT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.