The MIC5380-PPYFT-TR is a dual linear voltage regulator with a dropout voltage of 155mV. It can supply a maximum output current of 150mA and has a minimum input voltage of 2.5V. The device operates over a temperature range of -40°C to 125°C and is packaged in a surface mount MLF-6 package. The MIC5380-PPYFT-TR is designed for use in a variety of applications where a stable voltage supply is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5380-PPYFT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5380-PPYFT-TR technical specifications.
| Dropout Voltage | 155mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5380-PPYFT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.