Quad output, fixed positive LDO regulator featuring four independent output channels. This integrated circuit offers a maximum input voltage of 5.5V and a minimum of 1.7V, with a fixed output voltage of 2.8V for one channel, adjustable within a 2.716V to 2.884V range. Each output supports a maximum current of 0.2A. Operating across a wide temperature range from -40°C to 125°C, this 16-terminal device utilizes a QCC16 package. Key performance specifications include a maximum dropout voltage of 0.45V and excellent line and load regulation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.03132 |
| Load Regulation-Max | 0.028 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |