The MIC5392-MGYMT is a dual linear voltage regulator with a nominal output voltage of 2.8V and a maximum dropout voltage of 0.31V. It operates over an input voltage range of 3.8 to 5.5V and can withstand a maximum junction temperature of 125°C. The device is available in a 6-pin DFN package with a width and length of 1.2mm. It is suitable for use in applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Microchip MIC5392-MGYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.