
The MIC5392-MGYMT-TR is a dual linear voltage regulator IC with a maximum operating temperature of 125°C. It has a nominal output voltage of 2.8V and can handle input voltages up to 5.5V. The device is packaged in a DFN-6 package and has a minimum operating temperature of -40°C. The dropout voltage is maximally 0.31V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5392-MGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5392-MGYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5392-MGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.