The MIC5393-FMYMX-T5 is a dual output linear voltage regulator IC with a JEDEC package code of S-PDSO-N6. It has a 6-pin DFN-6 package and operates over a temperature range of -40°C to 125°C. The device has a minimum input voltage of 3.8V and a maximum input voltage of 5.5V, with output voltages of 1.455V and 1.545V. The dropout voltage is a maximum of 0.31V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5393-FMYMX-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5393-FMYMX-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5393-FMYMX-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.