The MIC5393-MMYMX-T5 is a dual output low dropout (LDO) regulator from Microchip. It operates from an input voltage range of 3.8V to 5.5V and provides two output voltages of 2.716V and 2.884V. The device is packaged in a 6-pin HVSON package and is rated for operation up to 125°C junction temperature. It is suitable for use in a variety of applications requiring low dropout voltage and high accuracy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5393-MMYMX-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5393-MMYMX-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5393-MMYMX-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.