The MIC5393-PGYMT-TR is a dual output low dropout linear voltage regulator with a maximum operating temperature of 125°C. It has a terminal position of dual and a JEDEC package code of S-PDSO-N6. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4V. The output voltage is nominally 3V with a minimum of 2.91V and a maximum of 3.09V. The dropout voltage is maximally 0.31V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5393-PGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5393-PGYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.31 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5393-PGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.