The MIC5397-GPYMX is an 8-pin dual output linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.3A. It has a maximum input voltage of 5.5V and a maximum operating temperature of 125°C. The device is available in a TDFN-8 package and is suitable for use in applications where a stable and efficient voltage supply is required. The MIC5397-GPYMX is a fixed linear voltage regulator with a dropout voltage of 0.16V and a voltage tolerance of 2%. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5397-GPYMX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.