The MIC5398-P4YMX-TR is an 8-channel linear voltage regulator with a fixed output voltage of 2.91V to 3.09V. It operates over a temperature range of -40°C to 125°C and is packaged in an XTDFN-8 package. The device has a maximum input voltage of 5.5V and a maximum dropout voltage of 0.38V. It also features a maximum line regulation of 0.0135V and a maximum load regulation of 0.04V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5398-P4YMX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5398-P4YMX-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5398-P4YMX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.