The MIC5399-GMYMT-TR is a fixed output linear voltage regulator with an output voltage of 1.8V. It operates within an input voltage range of 2.8V to 5.5V and has a maximum operating temperature of 125°C. The device has a dropout voltage of 0.16V at 1.8V output and 0.38V at maximum output. The regulator has a line regulation of 0.01458 and a load regulation of 0.04. It is available in a DFN-8 package.
Microchip MIC5399-GMYMT-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01458 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5399-GMYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.