The MIC5399-GMYMX is an 8-pin TDFN-8 linear voltage regulator with a fixed output voltage of 1.764V to 1.836V. It can supply up to 0.3A of output current. The device operates over a temperature range of -40°C to 125°C. It has a dropout voltage of 0.16V and a voltage tolerance of 2%. The input voltage range is from 1.764V to 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5399-GMYMX technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.