The MIC5399-GMYMX-TR is an 8-pin dual linear voltage regulator with a fixed output voltage of 1.746V to 1.854V. It operates from an input voltage range of 2.8V to 5.5V and has a maximum dropout voltage of 0.38V. The device is packaged in an XTDFN-8 and is rated for operation up to 125°C. It is suitable for use in applications requiring a stable and efficient voltage supply.
Microchip MIC5399-GMYMX-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01458 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5399-GMYMX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.