The MIC5400YWM is a 16-channel driver from Microchip, packaged in a SOIC-28 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V, with a maximum supply current of 2mA. Each channel can supply up to 30mA of current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5400YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5400YWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 30mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5400YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
