The MIC5501-1.8YMT is a 1.8V linear voltage regulator from Microchip, featuring a maximum operating temperature of 125°C. It has a 4-terminal design with a DUAL terminal position and is packaged in a 1mm x 1mm DFN-4 package. The device is rated for input voltages between 2.5V and 5.5V and is suitable for use in applications where a stable 1.8V output is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5501-1.8YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.