The MIC5501-3.0YMT-TZ is a 3V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 4V. It has a fixed output voltage of 3V with a dropout voltage of 0.16V and a maximum dropout voltage of 0.38V. The regulator operates over a temperature range of -40°C to 125°C and is compliant with TS 16949. It is packaged in a 4-pin TDFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5501-3.0YMT-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5501-3.0YMT-TZ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5501-3.0YMT-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.