
The MIC5504-1.2YM5-TR is a 1.2V linear voltage regulator with a maximum output current of 1.2A. It features a fixed output voltage and operates from an input voltage range of 2.5V to 5.5V. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in applications where a low dropout voltage is required. The MIC5504-1.2YM5-TR is qualified to the TS 16949 screening level and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5504-1.2YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5504-1.2YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0108 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-1.2YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.