The MIC5504-1.2YMT is a 1.2V linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a DFN-4 package with a width of 1mm and a length of 1mm. It has 4 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Microchip MIC5504-1.2YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.