The MIC5504-1.2YMT-T5 is a linear voltage regulator with a fixed output voltage of 1.2V. It operates from an input voltage range of 2.5 to 5.5V and has a maximum dropout voltage of 0.38V. The device is suitable for use in temperatures up to 125°C and has a maximum line regulation of 0.0108% and load regulation of 0.04%. It is packaged in a HVSON package and is compliant with the TS 16949 screening level.
Microchip MIC5504-1.2YMT-T5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0108 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-1.2YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.