The MIC5504-1.8YMT-TZ is a 1.8V linear voltage regulator with a fixed output voltage. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The regulator operates over a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.38V. It is compliant with TS 16949 and is packaged in a 4-pin TDFN-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5504-1.8YMT-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0162 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-1.8YMT-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.