The MIC5504-2.5YMT-T5 is a 2.5V linear voltage regulator with an output voltage range of 2.425V to 2.575V. It has a maximum input voltage of 5.5V and a maximum absolute input voltage of 6V. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.16V at 2.5V output. The MIC5504-2.5YMT-T5 is compliant with TS 16949 and is packaged in a 4-pin TDFN-4 package.
Microchip MIC5504-2.5YMT-T5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0225 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-2.5YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.