
The MIC5504-2.8YM5-TR is a 2.8V fixed linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 3.8V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a maximum dropout voltage of 0.38V and a maximum line regulation of 0.01428. It is compliant with TS 16949 screening level and is packaged in a SOT-23, 5 PIN package.
Microchip MIC5504-2.8YM5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.01428 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-2.8YM5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.