The MIC5504-2.8YMT-TZ is a fixed linear voltage regulator with an output voltage of 2.8V and a maximum dropout voltage of 0.38V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device is available in a TDFN-4 package and is compliant with TS 16949 screening level. The MIC5504-2.8YMT-TZ has a maximum line regulation of 0.01428% and a maximum load regulation of 0.04%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5504-2.8YMT-TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5504-2.8YMT-TZ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.01428 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-2.8YMT-TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.