The MIC5504-3.0YMT-T5 is a 3V linear voltage regulator with a 4-pin HVSON package. It operates within a temperature range of -40°C to 125°C and is compliant with TS 16949. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4V. The output voltage is adjustable, but in this case, it is fixed at 3V with a dropout voltage of 0.16V. The regulator has a maximum line regulation of 0.0135 and a maximum load regulation of 0.04.
Microchip MIC5504-3.0YMT-T5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-3.0YMT-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.