The MIC5504-3.3YMT is a linear voltage regulator with a nominal output voltage of 3.3V. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.3V. The device is packaged in a 4-pin DFN-4 package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a stable 3.3V supply is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5504-3.3YMT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.