The MIC5504-3.3YMT-TZ is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum input voltage of 5.5V. It has a fixed output voltage and a maximum dropout voltage of 0.38V. The device operates over a temperature range of -40°C to 125°C and is compliant with TS 16949 screening level. The MIC5504-3.3YMT-TZ is packaged in a 4-pin TDFN-4 package.
Microchip MIC5504-3.3YMT-TZ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | TS 16949 |
| Line Regulation-Max | 0.01188 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5504-3.3YMT-TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.