The MIC5514-1.2YMT-TR is a 1.2V low dropout linear voltage regulator with a maximum output current of 300mA. It operates from an input voltage range of 2.5 to 5.5V and has a dropout voltage of 0.16V at 300mA. The device is available in a 6-pin HVSON package and is specified for operation over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications including consumer electronics and industrial control systems.
Microchip MIC5514-1.2YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01188 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5514-1.2YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.