The MIC5514-3.0YMT-TR is a 3V linear voltage regulator with dual output, capable of delivering up to 300mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The regulator features a fixed output voltage of 3V with a dropout voltage of 0.16V. It is packaged in a 6-pin HVSON package, measuring 1.6mm in width and length.
Microchip MIC5514-3.0YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0135 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5514-3.0YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.