
The MIC5800BM is a 4-channel low-side driver IC from Microchip, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to containing lead. The device features a maximum output current of 500mA and is designed for surface mount applications.
Sign in to ask questions about the Microchip MIC5800BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5800BM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5800BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
