The MIC5800YM is a latch IC with 4 input lines and 4 output lines, capable of handling up to 500mA of output current. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 5V and 12V. The device is packaged in a 54-pin SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip MIC5800YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5800YM technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5800YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
