The MIC5800YMTR is an industrial-grade latch-based peripheral driver from Microchip, featuring a 5V nominal supply voltage and a temperature range of -40 to 85°C. It has 14 terminals and 4 functions, packaged in a 14-pin LSOP. The device is designed for use in industrial applications and has a width of 3.9mm and a length of 8.65mm.
Microchip MIC5800YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.