
Four-bit latched driver IC featuring a parallel interface and low-side output configuration. Operates from a 5V to 15V supply voltage with a maximum output current of 500mA per channel. Encased in a 14-pin PDIP package for through-hole mounting, this component offers a non-inverting logic function and a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5800YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5800YN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5800YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
