
The MIC5822BN is an 8-channel low-side driver from Microchip, packaged in a DIP-16 plastic package. It operates over a temperature range of -55°C to 85°C and can supply a maximum output current of 500mA. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format and is intended for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5822BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5822BN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5822BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
