
The MIC5841BN is an 8-channel low-side driver from Microchip, operating within a temperature range of -55°C to 85°C. It features a 5V operating supply voltage and a maximum output current of 500mA. The device is packaged in a DIP package and is designed for through-hole mounting. The MIC5841BN is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip MIC5841BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5841BN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5841BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
