
The MIC5841YV is an 8-bit low side driver from Microchip, operating on a 5V supply voltage with a maximum output current of 500mA. It is designed for surface mount applications and has an operating temperature range of -55°C to 85°C. The device is lead free and RoHS compliant, packaged in a PLCC-20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5841YV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5841YV technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5841YV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
