The MIC5842BN is an 8-channel low-side driver from Microchip, operating within a temperature range of -55°C to 85°C. It features a maximum output current of 500mA and is powered by a 5V supply voltage. The device is packaged in a DIP package and is suitable for through-hole mounting. Note that the MIC5842BN contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip MIC5842BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5842BN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5842BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
