
8-bit serial-in, parallel-out peripheral driver IC featuring a low-side output configuration. This BICMOS technology component offers 500mA high and low-level output current capability per channel, with a maximum output current of 500mA. Operating from a 5V to 15V supply voltage, it supports serial interface and latch logic function with inverting polarity. Designed for surface mount applications, this RoHS compliant driver is available in a PLCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5842YV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5842YV technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 500mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5842YV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
