
8-bit serial-in, parallel-out (SIPO) peripheral driver IC featuring a latch and shift register logic function. This surface mount SOIC package component offers unidirectional, low-side output configuration with a maximum output current of 500mA and an 80V output voltage. Operating from a 5V to 15V supply voltage, it boasts a 500mA high and low level output current, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5842YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5842YWM technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 2.26mm |
| High Level Output Current | 500mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Latch, Shift Register |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Voltage | 80V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Technology | BICMOS |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5842YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
