
The MIC5891BN is an 8-bit high side driver from Microchip, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 5V. The device is packaged in a DIP16 package and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC5891BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5891BN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5891BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
