
8-bit serial-in, parallel-out (SIPO) peripheral driver IC featuring 8 high-side outputs, each capable of 500mA maximum output current and up to 50V output voltage. This BIMOS device operates from a 5V to 12V supply voltage range, with a typical operating supply voltage of 9V. The interface is serial, and the logic function includes latching capabilities. Packaged in a 16-pin SOIC surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5891BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5891BWM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5891BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
