
The MIC5891YWM is a 16-terminal industrial-grade SIPO shift register from Microchip, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 5V and 12V. The device features a JEDEC package code of R-PDSO-G16, with dimensions of 7.52mm in width and 10.34mm in length. This shift register is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5891YWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5891YWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 12 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5891YWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.