
8-bit serial-in/serial-out shift register with latch and driver functionality. Features a 500mA maximum output current and operates from a 5V to 12V supply voltage. This surface mount component, housed in a 16-pin SOIC package, offers unidirectional data flow and a non-inverting logic function. Designed for high-side output configuration, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5891YWM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5891YWM-TR technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Direction | Unidirectional |
| Height | 2.39mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.39mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5891YWM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
